Manufacturer Part #
CR-06JL7---10R
CR Series 1206 10 Ohm ±5 % 0.25 W ±100 ppm/°C Surface Mount Thick Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech CR-06JL7---10R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech CR-06JL7---10R - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0029
20,000
$0.0028
75,000
$0.0027
150,000
$0.0026
375,000+
$0.0025
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount