text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW02011K00FNED

CRCW Series 0201 0.05 W 1 kOhm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Vishay CRCW02011K00FNED - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0201 (0603 Metric)
Pricing Section
Global Stock:
90,000
USA:
90,000
230,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.00
USD
Quantity
Unit Price
10,000
$0.0059
30,000
$0.0057
50,000
$0.0057
150,000
$0.0055
250,000+
$0.0054
Product Variant Information section