text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04022K10FKED

CRCW Series 0402 0.063 W 2.1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay CRCW04022K10FKED - Technical Attributes
Attributes Table
Resistance: 2.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$12.00
USD
Quantity
Unit Price
10,000
$0.0012
50,000
$0.0011
250,000
$0.0011
500,000
$0.001
1,500,000+
$0.001
Product Variant Information section