text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04022K20JNEDHP

CRCW Series 0402 0.2 W 2.2 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Vishay CRCW04022K20JNEDHP - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
10,000
$0.0114
20,000
$0.0112
40,000
$0.011
150,000+
$0.0106
Product Variant Information section