text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805127RFKEA

RES SMD 127 OHM 1% 250 mW 0805

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2501
Product Specification Section
Vishay CRCW0805127RFKEA - Technical Attributes
Attributes Table
Rated Power: 0.25W
Working Voltage-Nom: 150V
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
5,000
$0.0035
20,000
$0.0034
75,000
$0.0032
125,000
$0.0032
250,000+
$0.003