text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080547R5FKEA

CRCW Series 0805 0.125 W 47.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay CRCW080547R5FKEA - Technical Attributes
Attributes Table
Resistance: 47.5Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$62.50
USD
Quantity
Unit Price
5,000
$0.0026
25,000
$0.0025
100,000
$0.0024
250,000
$0.0023
625,000+
$0.0022
Product Variant Information section