text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12100000Z0EA

CRCW Series 1210 0.5 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay CRCW12100000Z0EA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Rated Current: 5A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.50
USD
Quantity
Unit Price
5,000
$0.0175
15,000
$0.0171
20,000
$0.017
50,000
$0.0167
75,000+
$0.0163
Product Variant Information section