text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121051R1FKEA

CRCW Series 1210 0.5 W 51.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay CRCW121051R1FKEA - Technical Attributes
Attributes Table
Resistance: 51.1Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
5,000
$0.0204
15,000
$0.0199
20,000
$0.0198
50,000
$0.0194
75,000+
$0.019
Product Variant Information section