text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW201024K9FKEF

CRCW Series 2010 0.75 W 24.9 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW201024K9FKEF - Technical Attributes
Attributes Table
Resistance: 24.9kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$147.20
USD
Quantity
Unit Price
4,000
$0.0368
8,000
$0.0362
12,000
$0.0359
20,000
$0.0354
40,000+
$0.0345
Product Variant Information section