text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW2010340RFKEFHP

CRCW Series 2010 1 W 340 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW2010340RFKEFHP - Technical Attributes
Attributes Table
Resistance: 340Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$476.00
USD
Quantity
Unit Price
4,000
$0.119
8,000
$0.118
12,000
$0.117
16,000+
$0.116
Product Variant Information section