Manufacturer Part #
CRCW2512100RFKEGHP
CRCW Series 2512 1.5 W 100 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Vishay CRCW2512100RFKEGHP - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 1.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.193
4,000
$0.191
6,000
$0.189
8,000
$0.188
10,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount