Manufacturer Part #
CW005100R0JE12
CW Series Ø 7.92 x 22.22 mm 5 W 100 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CW005100R0JE12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CW005100R0JE12 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±30ppm/°C |
| Dimension: | L 22.22mm x D 7.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500
$1.15
1,000
$1.14
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole