text.skipToContent text.skipToNavigation

Manufacturer Part #

CW00568R00JE73

CW Series Ø 7.92 x 22.22 mm 5 W 68 Ohm ±30 ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW00568R00JE73 - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Technology: Wirewound
Working Voltage-Nom: 18.43V
Operating Temp Range: -65°C to +350°C
Dimension: L  22.22mm x D  7.92mm
Height - Max: 8.733mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$365.00
USD
Quantity
Unit Price
500
$0.73
1,000
$0.72
1,500
$0.715
2,000
$0.71
2,500+
$0.695
Product Variant Information section