Manufacturer Part #
JW80ZT0R00
JW Series 0 Ω Jumper Axial Through Hole Tin Plated Wire Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics JW80ZT0R00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics JW80ZT0R00 - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
8,000
$0.0072
24,000
$0.007
40,000
$0.0069
120,000
$0.0067
200,000+
$0.0065
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole