text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR03EZPF1002

KTR Series 0603 10 kOhm ±1% 0.1 W ±100 ppm/°C Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM KTR03EZPF1002 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
5,000
$0.0159
15,000
$0.0155
25,000
$0.0153
50,000
$0.0151
100,000+
$0.0147