Manufacturer Part #
M55342K06B220KRWB
M55342 Series 0705 220 kΩ ±5% 3/20W ±100ppm/°C Military Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342K06B220KRWB - Technical Attributes
Attributes Table
| Resistance: | 220kΩ |
| Rated Power: | 0.15W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$0.495
300
$0.485
500
$0.48
2,000
$0.465
3,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount