text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B30E9RS3

M55342 Series 0805 30.9 kOhm ±1 % 150 mW ±100 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K06B30E9RS3 - Technical Attributes
Attributes Table
Resistance: 30.9kΩ
Rated Power: 150mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.465
3,000
$0.46
4,000+
$0.455
Product Variant Information section