Manufacturer Part #
MMA02040D2002CB300
MMA Series 0204 20 kΩ ±0.25% ±25 ppm/K Thin Film MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MMA02040D2002CB300 - Technical Attributes
Attributes Table
| Resistance: | 20kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.25% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Dimension: | L 3.6mm x D 1.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.13
6,000
$0.128
9,000
$0.127
15,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount