text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC12F1R00TRF

NRC Series 1206 1 Ohm 0.25 W ±1 % ±400 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
NIC Components NRC12F1R00TRF - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +175°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
700,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
5,000
$0.0041
20,000
$0.004
75,000
$0.0038
125,000
$0.0037
250,000+
$0.0036
Product Variant Information section