text.skipToContent text.skipToNavigation

Manufacturer Part #

NRCW100F1R47TRF

Res Thick Film 2512 1.47 Ohm 1% 2W 100ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRCW100F1R47TRF - Technical Attributes
Attributes Table
Resistance: 1.47Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1.5A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
4,000
$0.0735
8,000
$0.0722
12,000
$0.0715
16,000
$0.071
20,000+
$0.0694
Product Variant Information section