Manufacturer Part #
OAR3R025FLF
OAR Series 11.43x1.65mm 0.025 Ohm 3 W ±1 % ±20 ppm/°C Current Sense Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC OAR3R025FLF - Technical Attributes
Attributes Table
| Resistance: | 0.025Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Metal Foil |
| Working Voltage-Nom: | 0V |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 11.43mm x W 1.65mm |
| Height - Max: | 8.12mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$0.925
300
$0.905
500
$0.895
1,000
$0.88
2,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Box