text.skipToContent text.skipToNavigation

Manufacturer Part #

PFC-W1206LF-03-52R3-B

PFC Series 1206 52.3 Ohm 333 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC PFC-W1206LF-03-52R3-B - Technical Attributes
Attributes Table
Resistance: 52.3Ω
Rated Power: 333mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.71mm
No. of Terminations: 2
Mounting Method: Surface Mount
Features & Applications

TT electronics IRC provides one of the industry's most comprehensive ranges of innovative resistor solutions for automotive, computer, communications, medical, industrial, military and instrumentation markets worldwide.

The IRC PFC chip resistor series is a high precision product that uses a Tantalum Nitride resistive film system, which offers long term life stability and efficiency in most environments.

IRC’s precision chips include specially selected materials and processes and have wrap-around terminations with leach-resistant nickel barriers which leads to high integrity solder connections.

PFC Series

• Standard 60/40 Sn/Pb and Pb-free (RoHS compliant) terminations available

• Available in 0402, 0603, 0805, 1206, 1505, 2010 and 2512 chip sizes

• Tested for COTS applications

• Absolute TCR to ±10ppm/°C

• MIL screening available

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section