Manufacturer Part #
PR01000101500JR500
PR01 Series Ø2.5 x 6.5 mm 1 W 150 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Vishay PR01000101500JR500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay PR01000101500JR500 - Technical Attributes
Attributes Table
| Resistance: | 150Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Technology: | Metal Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.5mm x D 2.5mm |
| Height - Max: | 2.5mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0417
10,000
$0.041
15,000
$0.0406
20,000
$0.0404
25,000+
$0.0395
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole