text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000106802JA100

PR01 Series 0207 68 kOhm ±5% 1 W ±250 ppm/K Power Metal Film Lead Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Vishay PR01000106802JA100 - Technical Attributes
Attributes Table
Resistance: 68kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.70
USD
Quantity
Unit Price
1,000
$0.0507
3,000
$0.0494
5,000
$0.0488
20,000
$0.0472
30,000+
$0.0462
Product Variant Information section