text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF561K0000BZRE

PTF Series 0.125 W 1 kOhm ±0.1% ±5 ppm/°C Through Hole Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF561K0000BZRE - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±5ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$17,400.00
USD
Quantity
Unit Price
5,000+
$3.48
Product Variant Information section