text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-0736R5L

Res Thick Film 0201 36.5 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
YAGEO RC0201FR-0736R5L - Technical Attributes
Attributes Table
Resistance: 36.5Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
20,000
$0.0014
50,000
$0.0013
200,000
$0.0013
300,000
$0.0013
750,000+
$0.0012
Product Variant Information section