Manufacturer Part #
RC0402FR-07402RL
RC Series 0402 0.063 W 402 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
YAGEO RC0402FR-07402RL - Technical Attributes
Attributes Table
| Resistance: | 402Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
630,000
USA:
630,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30,000
$0.0008
100,000
$0.0008
250,000
$0.0007
500,000
$0.0007
1,250,000+
$0.0007
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount