text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

RC0603JR-078K2L

RC Series 0603 0.1 W 8.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Modell:
Herstellername: YAGEO
Standard Verpackungsart:
Product Variant Information section
Datencode: 2510
Product Specification Section
YAGEO RC0603JR-078K2L - Technische Eigenschaften
Attributes Table
Resistance: 8.2kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
20 Wochen
Mindestbestellmenge:
5000
Verpackungseinheit:
5000
Summe
4,50 $
USD
Menge
Internetpreis
5.000
0,0009 $
50.000
0,0009 $
150.000
0,0009 $
625.000
0,0008 $
1.500.000+
0,0008 $
Product Variant Information section