text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-077K87L

RC Series 0805 0.125 W 7.87 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
YAGEO RC0805FR-077K87L - Technical Attributes
Attributes Table
Resistance: 7.87kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800,000
USA:
800,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
10,000
$0.0022
25,000
$0.0022
100,000
$0.0021
200,000
$0.0021
500,000+
$0.002
Product Variant Information section