text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-0718R7L

RC Series 1206 0.25 W 18.7 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1206FR-0718R7L - Technical Attributes
Attributes Table
Resistance: 18.7Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$82.50
USD
Quantity
Unit Price
5,000
$0.0035
20,000
$0.0033
100,000
$0.0032
200,000
$0.0031
625,000+
$0.003
Product Variant Information section