Manufacturer Part #
RC1206FR-075R49L
RC Series 1206 0.25 W 5.49 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
YAGEO RC1206FR-075R49L - Technical Attributes
Attributes Table
| Resistance: | 5.49Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0099
15,000
$0.0096
25,000
$0.0095
75,000
$0.0092
125,000+
$0.009
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount