Manufacturer Part #
RC2010FK-071K21L
RC Series 2010 0.75 W 1.21 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
YAGEO RC2010FK-071K21L - Technical Attributes
Attributes Table
| Resistance: | 1.21kΩ |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2010 (5025 Metric) |
| Height - Max: | 0.65mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 500V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0205
12,000
$0.02
20,000
$0.0198
40,000
$0.0195
80,000+
$0.019
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount