text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512FK-0722R1L

RC Series 2512 1 W 22.1 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
YAGEO RC2512FK-0722R1L - Technical Attributes
Attributes Table
Resistance: 22.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.40
USD
Quantity
Unit Price
4,000
$0.0351
8,000
$0.0346
16,000
$0.034
20,000
$0.0339
60,000+
$0.0328
Product Variant Information section