text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-071K8L

RC Series 2512 1 W 1.8 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
YAGEO RC2512JK-071K8L - Technical Attributes
Attributes Table
Resistance: 1.8kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany:
12,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$97.60
USD
Quantity
Unit Price
4,000
$0.0244
12,000
$0.0238
20,000
$0.0235
80,000
$0.0229
120,000+
$0.0224
Product Variant Information section