text.skipToContent text.skipToNavigation

Manufacturer Part #

RER70F9091RC02

Res Wirewound 9.09K Ohm 1% 20W ±20ppm/°C 0.01% Aluminum Housed AXL Flange Mount

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RER70F9091RC02 - Technical Attributes
Attributes Table
Resistance: 9.09kΩ
Rated Power: 20W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$349.20
USD
Quantity
Unit Price
5
$69.84
10
$69.24
15
$68.89
20
$68.64
25+
$67.86
Product Variant Information section