text.skipToContent text.skipToNavigation

Manufacturer Part #

RER75F1R50RC02

RER Series 49.99 x 16 mm 1.5 Ohm ±1 % 30 W ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RER75F1R50RC02 - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 30W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 6.7V
Operating Temp Range: -55°C to +250°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Height - Max: 15.871mm
Dielectric Withstanding Voltage: 2000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$349.20
USD
Quantity
Unit Price
5
$69.84
10
$69.24
15
$68.89
20
$68.64
25+
$67.86
Product Variant Information section