text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012P-5491-B-T5

RG Series 0805 0.125 W 5.49 kOhm ±0.1 % ±25 ppm/°C SMT Metal Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG2012P-5491-B-T5 - Technical Attributes
Attributes Table
Resistance: 5.49kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
5,000
$0.051
10,000
$0.0502
15,000
$0.0497
20,000
$0.0493
25,000+
$0.0483
Product Variant Information section