text.skipToContent text.skipToNavigation

Manufacturer Part #

RH0252R500FE02

RH Series 25 W 2.5 Ohms 1 % 50 PPM Aluminum Housed Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH0252R500FE02 - Technical Attributes
Attributes Table
Resistance: 2.5Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$81.35
USD
Quantity
Unit Price
5
$16.27
15
$16.09
25
$16.01
50
$15.90
100+
$15.74
Product Variant Information section