Manufacturer Part #
RH02580R00FE02
RH Series 26.97 x 13.97 mm 80 Ohm ±1 % 25 W ±20 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH02580R00FE02 - Technical Attributes
Attributes Table
| Resistance: | 80Ω |
| Rated Power: | 25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 44.72V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 26.97mm x W 19.84mm x H 13.87mm |
| Height - Max: | 14.251mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5
$20.01
15
$19.80
25
$19.70
50
$19.57
100+
$19.36
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
Chassis Mount