Manufacturer Part #
RH0505R000FE02
RH Series 49.99 x 21.44 mm 50 W 5 Ohm ±1 % ±50 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Vishay RH0505R000FE02 - Technical Attributes
Attributes Table
| Resistance: | 5Ω |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 49.99mm x W 21.44mm x H 15.49mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$33.44
10
$33.20
20
$32.95
25
$32.88
75+
$32.40
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Chassis Mount