text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-7W0R01L

RL Series 1206 0.25 W 0.01 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
YAGEO RL1206FR-7W0R01L - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±1500ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.50
USD
Quantity
Unit Price
5,000
$0.0881
10,000
$0.0865
15,000
$0.0856
20,000+
$0.0845
Product Variant Information section