text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1210FR-070R24L

RL Series 1210 0.5 W 0.24 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL1210FR-070R24L - Technical Attributes
Attributes Table
Resistance: 0.24Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.35V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.1mm x W  2.6mm
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.50
USD
Quantity
Unit Price
5,000
$0.0507
10,000
$0.0499
15,000
$0.0494
20,000
$0.049
25,000+
$0.048
Product Variant Information section