text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2010FK-070R011L

RL Series 2010 0.75 W 0.011 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
YAGEO RL2010FK-070R011L - Technical Attributes
Attributes Table
Resistance: 11mΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±1500ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.40
USD
Quantity
Unit Price
4,000
$0.0791
8,000
$0.0777
12,000
$0.0769
16,000
$0.0764
20,000+
$0.0747
Product Variant Information section