text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT24K0

RMCF Series 0603 0.1 W 24 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Stackpole Electronics RMCF0603JT24K0 - Technical Attributes
Attributes Table
Resistance: 24kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
75,000
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$22.50
USD
Quantity
Unit Price
15,000
$0.0015
50,000
$0.0014
125,000
$0.0014
375,000
$0.0013
750,000+
$0.0013
Product Variant Information section