text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210JT10R0

RMCF Series 1210 0.33 W 10 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Stackpole Electronics RMCF1210JT10R0 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 3A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
56,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$42.40
USD
Quantity
Unit Price
4,000
$0.0106
12,000
$0.0103
20,000
$0.0102
80,000
$0.0097
120,000+
$0.0095
Product Variant Information section