text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C1001FB14

RN55 Series 1 kOhm ±1% 0.1 W ±50 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55C1001FB14 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  6.1mm x D  2.29mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$316.00
USD
Quantity
Unit Price
100
$3.16
200
$3.13
300
$3.11
400
$3.10
500+
$3.06
Product Variant Information section