text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C8062BRE6

RN55 Series 0.125 W 80.6 kOhm ±0.1 % ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55C8062BRE6 - Technical Attributes
Attributes Table
Resistance: 80.6kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$410.00
USD
Quantity
Unit Price
1,000
$0.41
2,000
$0.405
3,000
$0.40
5,000+
$0.395
Product Variant Information section