text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCP1206FTD3K48

RNCP Series 1206 3.48 kOhm ±1 % 0.5 W ±100 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCP1206FTD3K48 - Technical Attributes
Attributes Table
Resistance: 3.48kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$46.00
USD
Quantity
Unit Price
5,000
$0.0092
15,000
$0.0089
25,000
$0.0088
100,000
$0.0084
150,000+
$0.0082
Product Variant Information section