text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCS1206BKE10R0

RNCS 1206 0.25W 10Ω ±0.1% ±25ppm/°C Anti-Corrosive Tantalum Nitride Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCS1206BKE10R0 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.116
4,000
$0.115
10,000
$0.113
15,000+
$0.112
Product Variant Information section