Manufacturer Part #
RNF18FTD4K12
RNF Series 0.125 W 4.12 kOhm ±1% ±100 ppm/°C General Purpose Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNF18FTD4K12 - Technical Attributes
Attributes Table
| Resistance: | 4.12kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 3.3mm x D 1.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0148
10,000
$0.0145
15,000
$0.0144
20,000
$0.0143
25,000
$0.014
50,000
$0.0143
100,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole